
* Images are for reference only
74HCT74DB,112
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HCT74DB,112
- JLCPCB Part #
- C547820
- Package
- SSOP-14-208mil
- Description
- -40℃~+125℃ 18ns@4.5V,50pF 1、1 2 3.5pF 3ns 4.5V~5.5V 54MHz 5ns 74HCT Series Asynchronous Complementary type D-Type Rising Edge Set and Reset SSOP-14-208mil Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 1092
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1150
60+
$0.0914
180+
$0.0795
600+
$0.0706
3000+
$0.0636
6552+
$0.0600
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →