



74HCT374PW,118
- Manufacturer
- MFR.Part #
- 74HCT374PW,118
- JLCPCB Part #
- C547626
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 1 3.5pF 32ns@4.5V,50pF 4.5V~5.5V 44MHz 4uA 6mA 6mA 74HCT Series 8 D-Type Rising Edge TSSOP-20 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 44MHz | |
| Propagation Delay | 32ns@4.5V,50pF | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 6mA | |
| Setup Time | 12ns | |
| Series | 74HCT Series | |
| Type | D-Type | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 4uA | |
| Number of Elements | 1 | |
| Hold Time | 5ns | |
| Input Capacitance | 3.5pF | |
| Current - Output Low(IOL) | 6mA |

* Images are for reference only
74HCT374PW,118
Extended- Manufacturer
- MFR.Part #
- 74HCT374PW,118
- JLCPCB Part #
- C547626
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 1 3.5pF 32ns@4.5V,50pF 4.5V~5.5V 44MHz 4uA 6mA 6mA 74HCT Series 8 D-Type Rising Edge TSSOP-20 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
74HCT374PW,118
Extended- Manufacturer
- MFR.Part #
- 74HCT374PW,118
- JLCPCB Part #
- C547626
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 1 3.5pF 32ns@4.5V,50pF 4.5V~5.5V 44MHz 4uA 6mA 6mA 74HCT Series 8 D-Type Rising Edge TSSOP-20 Flip Flops ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74HCT374PW,118 Specifications
74HCT374PW,118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 44MHz | |
| Propagation Delay | 32ns@4.5V,50pF | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 6mA | |
| Setup Time | 12ns | |
| Series | 74HCT Series | |
| Type | D-Type | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 4uA | |
| Number of Elements | 1 | |
| Hold Time | 5ns | |
| Input Capacitance | 3.5pF | |
| Current - Output Low(IOL) | 6mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74HCT374PW,118. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74HCT374PW,118 Documents
74HCT374PW,118 datasheets or manufacturer documentation.
Datasheet: 74HCT374PW,118 Datasheet (PDF)
74HCT374PW,118 Schematic Symbol & PCB Footprint
The 74HCT374PW,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.