
* Images are for reference only
74HC6323AD,112
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74HC6323AD,112
- JLCPCB Part #
- C547136
- Package
- SO-8
- Description
- -40℃~+125℃ 1 100MHz 2V~6V Asynchronous Falling Edge SO-8 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1627
10+
$0.9649
30+
$0.8572
100+
$0.7349
500+
$0.6803
1000+
$0.6561
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products