
* Images are for reference only
74AUP3G0434GSX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- 74AUP3G0434GSX
- JLCPCB Part #
- C546180
- Package
- XSON-8(1x1.4)
- Description
- -40℃~+125℃ 0.8V~3.6V 4mA 4mA 5ns@3.3V,5pF 74AUP 900nA Push-pull Schmitt trigger Unidirectional XSON-8(1x1.4) Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5979
200+
$0.2315
500+
$0.2234
1000+
$0.2202
Related Products