
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1.5) | |
| Clock Frequency | 615MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 2.1ns@3.3V,5pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 4mA | |
| Setup Time | 200ps | |
| Series | 74AUP Series | |
| Function | Reset | |
| Type | D-Type | |
| Voltage - Supply | 800mV~3.6V | |
| Quiescent Current | 900nA | |
| Number of Elements | 1 | |
| Hold Time | 400ps | |
| Input Capacitance | 0.8pF | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AUP1G175GM,132 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1.5) | |
| Clock Frequency | 615MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 2.1ns@3.3V,5pF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Bits per Element | 1 | |
| Trigger Type | Rising Edge | |
| Current - Output High(IOH) | 4mA | |
| Setup Time | 200ps | |
| Series | 74AUP Series | |
| Function | Reset | |
| Type | D-Type | |
| Voltage - Supply | 800mV~3.6V | |
| Quiescent Current | 900nA | |
| Number of Elements | 1 | |
| Hold Time | 400ps | |
| Input Capacitance | 0.8pF | |
| Current - Output Low(IOL) | 4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AUP1G175GM,132. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AUP1G175GM,132 datasheets or manufacturer documentation.
Datasheet: 74AUP1G175GM,132 Datasheet (PDF)
The 74AUP1G175GM,132 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.