
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1) | |
| Series | 74AUP Series | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 7.8ns@3.3V,30pF | |
| Number of Channels | 1 | |
| Input Logic Level - High | 600mV~2.29V | |
| Voltage - Supply | 800mV~3.6V | |
| Logic Type | NAND Gate | |
| Quiescent Current | 500nA | |
| Current - Output High(IOH) | 4mA | |
| Input Logic Level - Low | 100mV~880mV | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74AUP1G132GF132 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1) | |
| Series | 74AUP Series | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 7.8ns@3.3V,30pF | |
| Number of Channels | 1 | |
| Input Logic Level - High | 600mV~2.29V | |
| Voltage - Supply | 800mV~3.6V | |
| Logic Type | NAND Gate | |
| Quiescent Current | 500nA | |
| Current - Output High(IOH) | 4mA | |
| Input Logic Level - Low | 100mV~880mV | |
| Current - Output Low(IOL) | 4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74AUP1G132GF132. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74AUP1G132GF132 datasheets or manufacturer documentation.
The 74AUP1G132GF132 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.