
74ALVCH16843DGG518
- Manufacturer
- MFR.Part #
- 74ALVCH16843DGG518
- JLCPCB Part #
- C3755683
- Package
- TSSOP-56
- Description
- -40℃~+85℃ 18 2.3V~3.6V 24mA 24mA 3.5ns@3.6V,50pF 40uA 74ALVCH Tri-State TSSOP-56 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Nexperia | |
| Package | TSSOP-56 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.5ns@3.6V,50pF | |
| Number of Bits per Element | 18 | |
| Voltage - Supply | 2.3V~3.6V | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 24mA | |
| Logic Family | 74ALVCH | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |

* Images are for reference only
74ALVCH16843DGG518
Extended- Manufacturer
- MFR.Part #
- 74ALVCH16843DGG518
- JLCPCB Part #
- C3755683
- Package
- TSSOP-56
- Description
- -40℃~+85℃ 18 2.3V~3.6V 24mA 24mA 3.5ns@3.6V,50pF 40uA 74ALVCH Tri-State TSSOP-56 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
74ALVCH16843DGG518
Extended- Manufacturer
- MFR.Part #
- 74ALVCH16843DGG518
- JLCPCB Part #
- C3755683
- Package
- TSSOP-56
- Description
- -40℃~+85℃ 18 2.3V~3.6V 24mA 24mA 3.5ns@3.6V,50pF 40uA 74ALVCH Tri-State TSSOP-56 Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74ALVCH16843DGG518 Specifications
74ALVCH16843DGG518 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Nexperia | |
| Package | TSSOP-56 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.5ns@3.6V,50pF | |
| Number of Bits per Element | 18 | |
| Voltage - Supply | 2.3V~3.6V | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 24mA | |
| Logic Family | 74ALVCH | |
| Current - Output Low(IOL) | 24mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74ALVCH16843DGG518. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74ALVCH16843DGG518 Documents
74ALVCH16843DGG518 datasheets or manufacturer documentation.
Datasheet: 74ALVCH16843DGG518 Datasheet (PDF)
74ALVCH16843DGG518 Schematic Symbol & PCB Footprint
The 74ALVCH16843DGG518 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.