
* Images are for reference only
TEA1733T/N1,118
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- TEA1733T/N1,118
- JLCPCB Part #
- C42329
- Package
- SOIC-8
- Description
- -40℃~+150℃@(Tj) 0.5W 12.2V~30V 66.5kHz 72% CCM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1237
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1237
In-stock Item Pricing
Qty Unit Price
1+
$0.6272
10+
$0.5002
30+
$0.4374
100+
$0.3747
500+
$0.3361
1000+
$0.3168
Related Products