
* Images are for reference only
S9KEAZ64AMLK
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- S9KEAZ64AMLK
- JLCPCB Part #
- C1339368
- Package
- LQFP-80(14x14)
- Description
- -40℃~+125℃ 2.7V~5.5V 32 Bit 48MHz 64KB 71 8KB ARM Cortex-M0+ Built-in FLASH LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6425
200+
$2.1843
450+
$2.1071
900+
$2.0685
Related Products