Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. NXP MCU
  6. P89LPC921FDH
P89LPC921FDH
Extended
* Images are for reference only
P89LPC921FDH
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
P89LPC921FDH
JLCPCB Part #
C8233
Package
TSSOP-20
Description
0 0 0 0 0 0 0 0 0 1 1 18 18MHz 2 2.4V ~ 3.6V 256Bytes 4KB 8-Bit 8051 FLASH TSSOP-20 NXP MCU ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/NXP MCU
ManufacturerNXP Semicon
PackageTSSOP-20
Core Processor8051
Speed18MHz
Program Memory TypeFLASH
USB Device0
PWM2
RAM Size256Bytes
Number of I/O18
USB Host/OTG0
LCD0
SPI0
EEPROM Size0
CAN0
UART/USART1
A/D0
Ethernet0
D/A0
Core Size8-Bit
Program Memory Size4KB
Voltage - Supply (Vcc/Vdd)2.4V ~ 3.6V
I2C(SMBUS/PMBUS)1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. NXP MCU
  6. P89LPC921FDH
P89LPC921FDH

* Images are for reference only

P89LPC921FDH

Extended
Manufacturer

NXP Semicon

MFR.Part #
P89LPC921FDH
JLCPCB Part #
C8233
Package
TSSOP-20
Description
0 0 0 0 0 0 0 0 0 1 1 18 18MHz 2 2.4V ~ 3.6V 256Bytes 4KB 8-Bit 8051 FLASH TSSOP-20 NXP MCU ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P89LPC921FDH

* Images are for reference only

P89LPC921FDH
Extended
Manufacturer

NXP Semicon

MFR.Part #
P89LPC921FDH
JLCPCB Part #
C8233
Package
TSSOP-20
Description
0 0 0 0 0 0 0 0 0 1 1 18 18MHz 2 2.4V ~ 3.6V 256Bytes 4KB 8-Bit 8051 FLASH TSSOP-20 NXP MCU ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P89LPC921FDH Specifications

P89LPC921FDH technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/NXP MCU
ManufacturerNXP Semicon
PackageTSSOP-20
Core Processor8051
Speed18MHz
Program Memory TypeFLASH
USB Device0
PWM2
RAM Size256Bytes
Number of I/O18
USB Host/OTG0
LCD0
SPI0
EEPROM Size0
CAN0
UART/USART1
A/D0
Ethernet0
D/A0
Core Size8-Bit
Program Memory Size4KB
Voltage - Supply (Vcc/Vdd)2.4V ~ 3.6V
I2C(SMBUS/PMBUS)1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P89LPC921FDH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P89LPC921FDH Documents

P89LPC921FDH datasheets or manufacturer documentation.

P89LPC921FDH Schematic Symbol & PCB Footprint

The P89LPC921FDH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.