
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | TO-272WB-16 | |
| Frequency Range | 728MHz~768MHz、920MHz~960MHz | |
| Input return loss | 9dB | |
| Voltage - Supply | 32V | |
| P1dB | 46.3dBm | |
| Gain | 36.8dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MW7IC930NBR1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | TO-272WB-16 | |
| Frequency Range | 728MHz~768MHz、920MHz~960MHz | |
| Input return loss | 9dB | |
| Voltage - Supply | 32V | |
| P1dB | 46.3dBm | |
| Gain | 36.8dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MW7IC930NBR1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MW7IC930NBR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.