
* Images are for reference only
MPX2202ASX
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MPX2202ASX
- JLCPCB Part #
- C5776224
- Package
- SIP-4
- Description
- -40℃~+125℃ 10V~16V 2bar SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.4064
200+
$13.7282
500+
$13.2699
1000+
$13.0431
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products