Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCF5280CVF66J
MCF5280CVF66J
Extended
* Images are for reference only
MCF5280CVF66J
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MCF5280CVF66J
JLCPCB Part #
C6988998
Package
MAPBGA-256(17x17)
Description
-40℃~+85℃ 150 2.7V~3.6V 32 Bit 64KB 66MHz External Freescale Series ROMless MAPBGA-256(17x17) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-256(17x17)
Operating Temperature-40℃~+85℃
CPU Maximum Speed66MHz
Program Memory TypeROMless
Voltage - Supply2.7V~3.6V
Core Size32 Bit
RAM Size64KB
CPU CoreFreescale Series
Number of I/O150
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCF5280CVF66J
MCF5280CVF66J

* Images are for reference only

MCF5280CVF66J

Extended
Manufacturer

NXP Semicon

MFR.Part #
MCF5280CVF66J
JLCPCB Part #
C6988998
Package
MAPBGA-256(17x17)
Description
-40℃~+85℃ 150 2.7V~3.6V 32 Bit 64KB 66MHz External Freescale Series ROMless MAPBGA-256(17x17) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCF5280CVF66J

* Images are for reference only

MCF5280CVF66J
Extended
Manufacturer

NXP Semicon

MFR.Part #
MCF5280CVF66J
JLCPCB Part #
C6988998
Package
MAPBGA-256(17x17)
Description
-40℃~+85℃ 150 2.7V~3.6V 32 Bit 64KB 66MHz External Freescale Series ROMless MAPBGA-256(17x17) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCF5280CVF66J Specifications

MCF5280CVF66J technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-256(17x17)
Operating Temperature-40℃~+85℃
CPU Maximum Speed66MHz
Program Memory TypeROMless
Voltage - Supply2.7V~3.6V
Core Size32 Bit
RAM Size64KB
CPU CoreFreescale Series
Number of I/O150
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCF5280CVF66J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCF5280CVF66J Documents

MCF5280CVF66J datasheets or manufacturer documentation.

Datasheet: MCF5280CVF66J Datasheet (PDF)

MCF5280CVF66J Schematic Symbol & PCB Footprint

The MCF5280CVF66J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.