
* Images are for reference only
MC9S08DV16MLC
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC9S08DV16MLC
- JLCPCB Part #
- C7225307
- Package
- LQFP-32(7x7)
- Description
- -40℃~+125℃ 12bit 16KB 1KB 2.7V~5.5V 25 40MHz 8 Bit External FLASH S08 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9069
200+
$7.1448
500+
$6.9070
1000+
$6.7880
Related Products