
* Images are for reference only
MC908QF4CFJ
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC908QF4CFJ
- JLCPCB Part #
- C6903482
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 128Byte 13 2.2V~3.6V 2MHz 4KB 8 Bit 8bit Built-in FLASH HC08 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0074
200+
$4.7914
500+
$4.6320
1000+
$4.5531
Related Products