
* Images are for reference only
MC68711E20CFNE3
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MC68711E20CFNE3
- JLCPCB Part #
- C3227821
- Package
- PLCC-52(19x19)
- Description
- -40℃~+85℃ 20KB 38 3MHz 4.5V~5.5V 512Byte 768Byte 8 Bit Built-in HC11 OTP PLCC-52(19x19) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 23
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$79.8645
200+
$30.9070
500+
$29.8214
1000+
$29.2833
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?