LPC824M201JHI33K - 1
LPC824M201JHI33K - 2
LPC824M201JHI33K - 3
Extended1/3
* Images are for reference only
LPC824M201JHI33K
Attributes
Value
Manufacturer
MFR.Part #
LPC824M201JHI33K
JLCPCB Part #
C80379
Package
HVQFN-32-EP(5x5)
Description
-40℃~+105℃ 1.8V~3.6V 12bit 29 30MHz 32 Bit 32KB 8KB ARM Cortex-M0+ Built-in FLASH HVQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageHVQFN-32-EP(5x5)
Operating Temperature-40℃~+105℃
CPU Maximum Speed30MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply1.8V~3.6V
Core Size32 Bit
RAM Size8KB
CPU CoreARM Cortex-M0+
Number of I/O29
ADC (Bit)12bit
Oscillator TypeBuilt-in