
* Images are for reference only
LPC5536JHI48/00E
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- LPC5536JHI48/00E
- JLCPCB Part #
- C5194696
- Package
- SOT-619-1
- Description
- -40℃~+105℃ 1.8V~3.6V 128KB 150MHz 256KB 32 32 Bit ARM Cortex-M33 Built-in+External FLASH SOT-619-1 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$8.2141
10+
$8.0163
30+
$7.8860
100+
$7.7542
Related Products