
* Images are for reference only
BAP50-03,115
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- BAP50-03,115
- JLCPCB Part #
- C130411
- Package
- SOD-323
- Description
- -65℃~+150℃ 1 Independent 1.1V@50mA 100nA 50V 50mA SOD-323 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1415
50+
$0.1139
150+
$0.1002
500+
$0.0897
3000+
$0.0814
6000+
$0.0773
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?