Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCIMX6S5EVM10AC
MCIMX6S5EVM10AC - 1
MCIMX6S5EVM10AC - 2
MCIMX6S5EVM10AC - 3
Extended1/3
* Images are for reference only
MCIMX6S5EVM10AC
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MCIMX6S5EVM10AC
JLCPCB Part #
C312969
Package
MAPBGA-624
Description
1GHz MAPBGA-624 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-624
Operating Temperature-40℃~+105℃
CPU Maximum Speed1GHz
Voltage - Supply1.8V~5.5V
Core Size32 Bit
CPU CoreARM Cortex-ASeries
RAM Size128KB
FeaturesPower-on reset (POR)、Watchdog reset、External pin reset (NRST)、Hardware CRC、Hardware ECC check、Independent watchdog (IWDG)、Integrated PLL clock generator、True Random Number Generator (TRNG)
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCIMX6S5EVM10AC
MCIMX6S5EVM10AC

* Images are for reference only

MCIMX6S5EVM10AC

Extended
Manufacturer

NXP Semicon

MFR.Part #
MCIMX6S5EVM10AC
JLCPCB Part #
C312969
Package
MAPBGA-624
Description
1GHz MAPBGA-624 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCIMX6S5EVM10AC

* Images are for reference only

MCIMX6S5EVM10AC
Extended
Manufacturer

NXP Semicon

MFR.Part #
MCIMX6S5EVM10AC
JLCPCB Part #
C312969
Package
MAPBGA-624
Description
1GHz MAPBGA-624 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCIMX6S5EVM10AC Specifications

MCIMX6S5EVM10AC technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-624
Operating Temperature-40℃~+105℃
CPU Maximum Speed1GHz
Voltage - Supply1.8V~5.5V
Core Size32 Bit
CPU CoreARM Cortex-ASeries
RAM Size128KB
FeaturesPower-on reset (POR)、Watchdog reset、External pin reset (NRST)、Hardware CRC、Hardware ECC check、Independent watchdog (IWDG)、Integrated PLL clock generator、True Random Number Generator (TRNG)
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCIMX6S5EVM10AC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCIMX6S5EVM10AC Schematic Symbol & PCB Footprint

The MCIMX6S5EVM10AC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.