
* Images are for reference only
NXA63V100M10*12.5 5.0TP
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- NXA63V100M10*12.5 5.0TP
- JLCPCB Part #
- C165651
- Package
- Plugin,D10xL12.5mm
- Description
- -40℃~+105℃ 100uF 10mm 110mΩ@100kHz 12.5mm 5mm 63V 690mA@100kHz 7000hrs@105℃ ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 684
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 683
In-stock Item Pricing
Qty Unit Price
1+
$0.1741
50+
$0.1367
150+
$0.1208
500+
$0.1082
2500+
$0.0991
5000+
$0.0938
Related Products
Welcome back, may I help you?