
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | NVE | |
| Package | DFN-6(3x5.5) | |
| Output Current(Max) | 80mA | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Length | 5.5mm | |
| Voltage - Supply | 3V~3.6V | |
| Capacitive Load(Max) | 1000uF | |
| Switching Frequency | 113MHz | |
| Height | 0.9mm | |
| Width | 3mm | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 200mA | |
| Ripple Noise | 5mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ILDC11-15E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | NVE | |
| Package | DFN-6(3x5.5) | |
| Output Current(Max) | 80mA | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Length | 5.5mm | |
| Voltage - Supply | 3V~3.6V | |
| Capacitive Load(Max) | 1000uF | |
| Switching Frequency | 113MHz | |
| Height | 0.9mm | |
| Width | 3mm | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 200mA | |
| Ripple Noise | 5mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ILDC11-15E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ILDC11-15E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.