
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | NVE | |
| Package | TDFN-6(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Rotary position sensor | |
| Length | 2.5mm | |
| Voltage - Supply | 5.5V | |
| Features | Signal filtering processing | |
| Height | 0.8mm | |
| Width | 2.5mm | |
| Rotation Angle | 0°~360° |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AAT006-10E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | NVE | |
| Package | TDFN-6(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Rotary position sensor | |
| Length | 2.5mm | |
| Voltage - Supply | 5.5V | |
| Features | Signal filtering processing | |
| Height | 0.8mm | |
| Width | 2.5mm | |
| Rotation Angle | 0°~360° |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AAT006-10E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AAT006-10E datasheets or manufacturer documentation.
Datasheet: AAT006-10E Datasheet (PDF)
The AAT006-10E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.