
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | NVE | |
| Package | WDFN-6-EP | |
| Operating Temperature | -50℃~+125℃ | |
| Magnetic Field Range | 1.5Gs~1.05mT | |
| Voltage - Supply | 1V~12V | |
| Sensitivity Temperature Bleaching | -0.28%/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AAL004-10E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | NVE | |
| Package | WDFN-6-EP | |
| Operating Temperature | -50℃~+125℃ | |
| Magnetic Field Range | 1.5Gs~1.05mT | |
| Voltage - Supply | 1V~12V | |
| Sensitivity Temperature Bleaching | -0.28%/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AAL004-10E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AAL004-10E datasheets or manufacturer documentation.
Datasheet: AAL004-10E Datasheet (PDF)
The AAL004-10E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.