
* Images are for reference only
SCTD106K35
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- SCTD106K35
- JLCPCB Part #
- C6672336
- Package
- 2917
- Description
- -55℃~+85℃ 10uF 35V ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8094
200+
$1.1209
500+
$1.0839
1000+
$1.0662