
* Images are for reference only
NTE5254AK
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE5254AK
- JLCPCB Part #
- C6622673
- Package
- DO-5
- Description
- -65℃~+175℃ 10uA@9.1V 12V 1Ω 50W 80Ω ±5% DO-5 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.6203
200+
$24.9858
500+
$24.1510
1000+
$23.7392