
* Images are for reference only
NTE5244AK
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE5244AK
- JLCPCB Part #
- C7250422
- Package
- DO-5
- Description
- -65℃~+175℃ 120mΩ 5.6V 50W 900Ω ±5% DO-5 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$94.1959
200+
$37.5848
500+
$36.3302
1000+
$35.7093