
* Images are for reference only
NTE30160-10
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- NTE30160-10
- JLCPCB Part #
- C7321980
- Package
- Plugin
- Description
- -30℃~+85℃ 120° 200mW Common Cathode R:625nm、G:520nm、B:465nm White Lens 插件 RGB LEDs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3223
200+
$7.7096
500+
$7.4520
1000+
$7.3248