
* Images are for reference only
MSC330V270
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- MSC330V270
- JLCPCB Part #
- C6685015
- Package
- Plugin
- Description
- -40℃~+65℃ 111.25mm 22.35mm 270uF 330V 65.02mm 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.8861
200+
$32.6733
500+
$31.5817
1000+
$31.0424