Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NSI45020AT1G
NSI45020AT1G - 1
NSI45020AT1G - 2
NSI45020AT1G - 3
Extended1/3
* Images are for reference only
NSI45020AT1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NSI45020AT1G
JLCPCB Part #
C128367
Package
SOD-123
Description
-55℃~+150℃ 1 10% 20mA 45V PWM SOD-123 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageSOD-123
Constant Current Accuracy10%
Number of Channels1
Voltage - Input(DC)45V
Output Current20mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Operating temperature-55℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NSI45020AT1G
NSI45020AT1G

* Images are for reference only

NSI45020AT1G

Extended
Manufacturer

onsemi

MFR.Part #
NSI45020AT1G
JLCPCB Part #
C128367
Package
SOD-123
Description
-55℃~+150℃ 1 10% 20mA 45V PWM SOD-123 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSI45020AT1G

* Images are for reference only

NSI45020AT1G
Extended
Manufacturer

onsemi

MFR.Part #
NSI45020AT1G
JLCPCB Part #
C128367
Package
SOD-123
Description
-55℃~+150℃ 1 10% 20mA 45V PWM SOD-123 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSI45020AT1G Specifications

NSI45020AT1G technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageSOD-123
Constant Current Accuracy10%
Number of Channels1
Voltage - Input(DC)45V
Output Current20mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Operating temperature-55℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSI45020AT1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSI45020AT1G Documents

NSI45020AT1G datasheets or manufacturer documentation.

Datasheet: NSI45020AT1G Datasheet (PDF)

NSI45020AT1G Schematic Symbol & PCB Footprint

The NSI45020AT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.