Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Touch Screen Controllers
  6. NS2009
NS2009 - 1
NS2009 - 2
NS2009 - 3
Extended1/3
* Images are for reference only
NS2009
Attributes
Value
Manufacturer
Shenzhen Nsiway Tech
MFR.Part #
NS2009
JLCPCB Part #
C219024
Package
MSOP-10
Description
-40℃~+85℃ 100uA 12 2V~5.5V 4-Wire Resistive I2C MSOP-10 Touch Screen Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Touch Screen Controllers
ManufacturerShenzhen Nsiway Tech
PackageMSOP-10
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Touch Screen Type4-Wire Resistive
Quiescent Current (Iq)100uA
Resolution (Bits)12
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Touch Screen Controllers
  6. NS2009
NS2009

* Images are for reference only

NS2009

Extended
Manufacturer

Shenzhen Nsiway Tech

MFR.Part #
NS2009
JLCPCB Part #
C219024
Package
MSOP-10
Description
-40℃~+85℃ 100uA 12 2V~5.5V 4-Wire Resistive I2C MSOP-10 Touch Screen Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NS2009

* Images are for reference only

NS2009
Extended
Manufacturer

Shenzhen Nsiway Tech

MFR.Part #
NS2009
JLCPCB Part #
C219024
Package
MSOP-10
Description
-40℃~+85℃ 100uA 12 2V~5.5V 4-Wire Resistive I2C MSOP-10 Touch Screen Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NS2009 Specifications

NS2009 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Touch Screen Controllers
ManufacturerShenzhen Nsiway Tech
PackageMSOP-10
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Touch Screen Type4-Wire Resistive
Quiescent Current (Iq)100uA
Resolution (Bits)12
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NS2009. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NS2009 Documents

NS2009 datasheets or manufacturer documentation.

Datasheet: NS2009 Datasheet (PDF)

NS2009 Schematic Symbol & PCB Footprint

The NS2009 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.