
* Images are for reference only
QX3213-CuH-SE
Extended
- Manufacturer
- NQUNXIN
- MFR.Part #
- QX3213-CuH-SE
- JLCPCB Part #
- C52164453
- Package
- SMD-7P
- Description
- -40℃~+85℃ 1 1.23V 1.2A 12A 200V/us 25mA 5kV 600V 7 TRIAC Yes SMD-7P Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 988
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 988
In-stock Item Pricing
Qty Unit Price
1+
$0.6830
10+
$0.5529
30+
$0.4886
100+
$0.4243
500+
$0.3857
1000+
$0.3648