
NSi8221W0-DSWVR
- Manufacturer
- MFR.Part #
- NSi8221W0-DSWVR
- JLCPCB Part #
- C6336237
- Package
- SOW-8-300mil
- Description
- -55℃~+125℃ 1 1 150Mbps 2.5V~5.5V 2.5V~5.5V 250kV/us 5000 6.54ns Channel direction configurable、Power-on reset Low Level SOW-8-300mil Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | NOVOSENSE | |
| Package | SOW-8-300mil | |
| Default Output | Low Level | |
| Number of Forward Channels | 1 | |
| Operating Temperature | -55℃~+125℃ | |
| Data Rate(Max) | 150Mbps | |
| Number of Channels | 2 | |
| Voltage - Supply(VCCA) | 2.5V~5.5V | |
| Voltage - Supply(VCCB) | 2.5V~5.5V | |
| Isolation Voltage(Vrms) | 5000 | |
| Propagation Delay(tpd) | 6.54ns | |
| Features | Channel direction configurable、Power-on reset | |
| Number of Reverse Channels | 1 | |
| CMTI(kV/us) | 250kV/us |

* Images are for reference only
NSi8221W0-DSWVR
Extended- Manufacturer
- MFR.Part #
- NSi8221W0-DSWVR
- JLCPCB Part #
- C6336237
- Package
- SOW-8-300mil
- Description
- -55℃~+125℃ 1 1 150Mbps 2.5V~5.5V 2.5V~5.5V 250kV/us 5000 6.54ns Channel direction configurable、Power-on reset Low Level SOW-8-300mil Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NSi8221W0-DSWVR
Extended- Manufacturer
- MFR.Part #
- NSi8221W0-DSWVR
- JLCPCB Part #
- C6336237
- Package
- SOW-8-300mil
- Description
- -55℃~+125℃ 1 1 150Mbps 2.5V~5.5V 2.5V~5.5V 250kV/us 5000 6.54ns Channel direction configurable、Power-on reset Low Level SOW-8-300mil Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NSi8221W0-DSWVR Specifications
NSi8221W0-DSWVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | NOVOSENSE | |
| Package | SOW-8-300mil | |
| Default Output | Low Level | |
| Number of Forward Channels | 1 | |
| Operating Temperature | -55℃~+125℃ | |
| Data Rate(Max) | 150Mbps | |
| Number of Channels | 2 | |
| Voltage - Supply(VCCA) | 2.5V~5.5V | |
| Voltage - Supply(VCCB) | 2.5V~5.5V | |
| Isolation Voltage(Vrms) | 5000 | |
| Propagation Delay(tpd) | 6.54ns | |
| Features | Channel direction configurable、Power-on reset | |
| Number of Reverse Channels | 1 | |
| CMTI(kV/us) | 250kV/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSi8221W0-DSWVR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NSi8221W0-DSWVR Schematic Symbol & PCB Footprint
The NSi8221W0-DSWVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.