
JWM12RA2A/UCV
- Manufacturer
- MFR.Part #
- JWM12RA2A/UCV
- JLCPCB Part #
- C6645413
- Package
- -
- Description
- -25℃~+70℃ 125V Black SPDT - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Color | Black | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 125V |

* Images are for reference only
JWM12RA2A/UCV
Extended- Manufacturer
- MFR.Part #
- JWM12RA2A/UCV
- JLCPCB Part #
- C6645413
- Package
- -
- Description
- -25℃~+70℃ 125V Black SPDT - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
JWM12RA2A/UCV
Extended- Manufacturer
- MFR.Part #
- JWM12RA2A/UCV
- JLCPCB Part #
- C6645413
- Package
- -
- Description
- -25℃~+70℃ 125V Black SPDT - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JWM12RA2A/UCV Specifications
JWM12RA2A/UCV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Color | Black | |
| Circuit | SPDT | |
| Voltage Rating (DC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JWM12RA2A/UCV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JWM12RA2A/UCV Documents
JWM12RA2A/UCV datasheets or manufacturer documentation.
Datasheet: JWM12RA2A/UCV Datasheet (PDF)
JWM12RA2A/UCV Schematic Symbol & PCB Footprint
The JWM12RA2A/UCV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.