Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. NIS6420MT2TWG
NIS6420MT2TWG - 1
NIS6420MT2TWG - 2
NIS6420MT2TWG - 3
Extended1/3
* Images are for reference only
NIS6420MT2TWG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NIS6420MT2TWG
JLCPCB Part #
C2902037
Package
WQFN-12(2x3)
Description
-40℃~+125℃@(Ta) 3V~12V WQFN-12(2x3) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
Manufactureronsemi
PackageWQFN-12(2x3)
Peak Output Current(Sink)16.7uA
Voltage Rating3V~12V
FET TypeIntegrated FET
Trigger Current4.5A
Mounting TypeSurface Mount
RDS(on)42mΩ
Length3mm
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overload protection、Soft-start
Height0.75mm
Width2mm
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. NIS6420MT2TWG
NIS6420MT2TWG

* Images are for reference only

NIS6420MT2TWG

Extended
Manufacturer

onsemi

MFR.Part #
NIS6420MT2TWG
JLCPCB Part #
C2902037
Package
WQFN-12(2x3)
Description
-40℃~+125℃@(Ta) 3V~12V WQFN-12(2x3) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NIS6420MT2TWG

* Images are for reference only

NIS6420MT2TWG
Extended
Manufacturer

onsemi

MFR.Part #
NIS6420MT2TWG
JLCPCB Part #
C2902037
Package
WQFN-12(2x3)
Description
-40℃~+125℃@(Ta) 3V~12V WQFN-12(2x3) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NIS6420MT2TWG Specifications

NIS6420MT2TWG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
Manufactureronsemi
PackageWQFN-12(2x3)
Peak Output Current(Sink)16.7uA
Voltage Rating3V~12V
FET TypeIntegrated FET
Trigger Current4.5A
Mounting TypeSurface Mount
RDS(on)42mΩ
Length3mm
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overload protection、Soft-start
Height0.75mm
Width2mm
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NIS6420MT2TWG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NIS6420MT2TWG Documents

NIS6420MT2TWG datasheets or manufacturer documentation.

Datasheet: NIS6420MT2TWG Datasheet (PDF)

NIS6420MT2TWG Schematic Symbol & PCB Footprint

The NIS6420MT2TWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.