
- Manufacturer
- MFR.Part #
- NHD-0216MW-SB3
- JLCPCB Part #
- C17248654
- Package
- -
- Description
- -40℃~+85℃ SPI US2066芯片 - OLED Display ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/OLED Display | |
| Manufacturer | Newhaven Display(Newhaven Display International) | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Controller Type | US2066芯片 | |
| Interface | SPI |

* Images are for reference only
NHD-0216MW-SB3
Extended- Manufacturer
- MFR.Part #
- NHD-0216MW-SB3
- JLCPCB Part #
- C17248654
- Package
- -
- Description
- -40℃~+85℃ SPI US2066芯片 - OLED Display ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NHD-0216MW-SB3
- JLCPCB Part #
- C17248654
- Package
- -
- Description
- -40℃~+85℃ SPI US2066芯片 - OLED Display ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NHD-0216MW-SB3 Specifications
NHD-0216MW-SB3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/OLED Display | |
| Manufacturer | Newhaven Display(Newhaven Display International) | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Controller Type | US2066芯片 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NHD-0216MW-SB3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NHD-0216MW-SB3 Schematic Symbol & PCB Footprint
The NHD-0216MW-SB3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.