



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Foshan NationStar Optoelectronics | |
| Package | SMD-4P,1x1mm | |
| Power(Watts) - R | 24mW | |
| Viewing Angle | 120° | |
| Installation Method | Top-mount | |
| Height | 0.85mm | |
| Width | 1mm | |
| Forward Current - R | 5mA | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 4.5mcd | |
| Forward Voltage(Vf) - B | 2.7V | |
| Forward Voltage(Vf) - G | 2.6V | |
| Dominant Wavelength - B | 470nm | |
| Forward Current - G | 2mA | |
| Luminous Intensity - G | 25mcd | |
| Power(Watts) - G | 32mW | |
| Forward Current - B | 2mA | |
| Luminous Intensity - R | 18mcd | |
| Forward Voltage(Vf) - R | 2V | |
| Power(Watts) - B | 32mW | |
| Length | 1mm | |
| Dominant Wavelength - G | 530nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 620nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NH-B1010RGBT-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Foshan NationStar Optoelectronics | |
| Package | SMD-4P,1x1mm | |
| Power(Watts) - R | 24mW | |
| Viewing Angle | 120° | |
| Installation Method | Top-mount | |
| Height | 0.85mm | |
| Width | 1mm | |
| Forward Current - R | 5mA | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 4.5mcd | |
| Forward Voltage(Vf) - B | 2.7V | |
| Forward Voltage(Vf) - G | 2.6V | |
| Dominant Wavelength - B | 470nm | |
| Forward Current - G | 2mA | |
| Luminous Intensity - G | 25mcd | |
| Power(Watts) - G | 32mW | |
| Forward Current - B | 2mA | |
| Luminous Intensity - R | 18mcd | |
| Forward Voltage(Vf) - R | 2V | |
| Power(Watts) - B | 32mW | |
| Length | 1mm | |
| Dominant Wavelength - G | 530nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 620nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NH-B1010RGBT-HF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NH-B1010RGBT-HF datasheets or manufacturer documentation.
Datasheet: NH-B1010RGBT-HF Datasheet (PDF)
The NH-B1010RGBT-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.