


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | Murata Electronics | |
| Package | 1806 | |
| Operating Temperature | -55℃~+125℃ | |
| Current Rating | 300mA | |
| Tolerance | -20%~+50% | |
| Nominal Capacitance | 2.2nF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NFM41CC222R2A3B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Feed Through Capacitors | |
| Manufacturer | Murata Electronics | |
| Package | 1806 | |
| Operating Temperature | -55℃~+125℃ | |
| Current Rating | 300mA | |
| Tolerance | -20%~+50% | |
| Nominal Capacitance | 2.2nF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NFM41CC222R2A3B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NFM41CC222R2A3B datasheets or manufacturer documentation.
Datasheet: NFM41CC222R2A3B Datasheet (PDF)
The NFM41CC222R2A3B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.