


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NEWOPTO | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 10° | |
| Lamp Holder Type | 3.5mm square lamp | |
| Power(Watts) | 100mW | |
| Diode Configuration | Discrete Diode | |
| Peak Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XYC-IRB19C10-LX4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NEWOPTO | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 10° | |
| Lamp Holder Type | 3.5mm square lamp | |
| Power(Watts) | 100mW | |
| Diode Configuration | Discrete Diode | |
| Peak Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XYC-IRB19C10-LX4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XYC-IRB19C10-LX4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.