



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | NEWOPTO | |
| Package | SMD3535-3P | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | 3W | |
| Wavelength | 850nm | |
| Current - DC Forward(If) | 1.5A | |
| Voltage - Forward(Vf) | 2.8V、3V、3.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XYC-HIRC19C120-42 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | NEWOPTO | |
| Package | SMD3535-3P | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | 3W | |
| Wavelength | 850nm | |
| Current - DC Forward(If) | 1.5A | |
| Voltage - Forward(Vf) | 2.8V、3V、3.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XYC-HIRC19C120-42. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XYC-HIRC19C120-42 datasheets or manufacturer documentation.
Datasheet: XYC-HIRC19C120-42 Datasheet (PDF)
The XYC-HIRC19C120-42 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.