
* Images are for reference only
NE555PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- NE555PWR
- JLCPCB Part #
- C105643
- Package
- TSSOP-8
- Description
- 0℃~+70℃ 100kHz 4.5V~16V TSSOP-8 555 Timers / Counters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10223
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 9659
In-stock Item Pricing
Qty Unit Price
1+
$0.2001
50+
$0.1591
150+
$0.1390
500+
$0.1211
2000+
$0.1163
4000+
$0.1132
Related Products
Welcome back, may I help you?