
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | NDK | |
| Package | SMD2520-4P | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Supply | 3V | |
| Output Type | CMOS | |
| Frequency | 20MHz | |
| Current - Supply | 5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NZ2520SB-20.000000MHZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | NDK | |
| Package | SMD2520-4P | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Supply | 3V | |
| Output Type | CMOS | |
| Frequency | 20MHz | |
| Current - Supply | 5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NZ2520SB-20.000000MHZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NZ2520SB-20.000000MHZ datasheets or manufacturer documentation.
Datasheet: NZ2520SB-20.000000MHZ Datasheet (PDF)
The NZ2520SB-20.000000MHZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.