
NX1255GB-12.288000MHZ
- Manufacturer
- MFR.Part #
- NX1255GB-12.288000MHZ
- JLCPCB Part #
- C5702373
- Package
- SMD
- Description
- -10℃~+70℃ 12.288MHz 12pF 50Ω ±50ppm ±50ppm SMD Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Package | SMD | |
| Load Capacitance | 12pF | |
| Operating Temperature | -10℃~+70℃ | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency Stability | ±50ppm | |
| Frequency | 12.288MHz |

* Images are for reference only
NX1255GB-12.288000MHZ
Extended- Manufacturer
- MFR.Part #
- NX1255GB-12.288000MHZ
- JLCPCB Part #
- C5702373
- Package
- SMD
- Description
- -10℃~+70℃ 12.288MHz 12pF 50Ω ±50ppm ±50ppm SMD Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NX1255GB-12.288000MHZ
Extended- Manufacturer
- MFR.Part #
- NX1255GB-12.288000MHZ
- JLCPCB Part #
- C5702373
- Package
- SMD
- Description
- -10℃~+70℃ 12.288MHz 12pF 50Ω ±50ppm ±50ppm SMD Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NX1255GB-12.288000MHZ Specifications
NX1255GB-12.288000MHZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | NDK | |
| Package | SMD | |
| Load Capacitance | 12pF | |
| Operating Temperature | -10℃~+70℃ | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency Stability | ±50ppm | |
| Frequency | 12.288MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NX1255GB-12.288000MHZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NX1255GB-12.288000MHZ Schematic Symbol & PCB Footprint
The NX1255GB-12.288000MHZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.