
* Images are for reference only
NCV8675DT50RKG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV8675DT50RKG
- JLCPCB Part #
- C463375
- Package
- D2PAK-5
- Description
- -40℃~+150℃@(Tj) 1 350mA 45V 50uA 5V 600mV@(350mA) 70dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection、Thermal Shutdown Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$2.1281
10+
$1.8156
30+
$1.6191
100+
$1.4177
500+
$1.3275
1000+
$1.2888
Related Products
Welcome back, may I help you?