


- Manufacturer
- MFR.Part #
- NCV4276BDSADJR4G
- JLCPCB Part #
- C89269
- Package
- D2PAK-5
- Description
- -40℃~+150℃@(Tj) 1 10uA 2.5V~20V 250mV@(250mA) 400mA 40V 70dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | D2PAK-5 | |
| Power Supply Rejection Ratio (PSRR) | 70dB@(100Hz) | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| standby current | 10uA | |
| Voltage - Supply | 40V | |
| Output Type | Adjustable | |
| Output Current | 400mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection | |
| Output Voltage | 2.5V~20V | |
| Voltage Dropout | 250mV@(250mA) | |
| Number of Outputs | 1 |

* Images are for reference only
NCV4276BDSADJR4G
Extended- Manufacturer
- MFR.Part #
- NCV4276BDSADJR4G
- JLCPCB Part #
- C89269
- Package
- D2PAK-5
- Description
- -40℃~+150℃@(Tj) 1 10uA 2.5V~20V 250mV@(250mA) 400mA 40V 70dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NCV4276BDSADJR4G
- JLCPCB Part #
- C89269
- Package
- D2PAK-5
- Description
- -40℃~+150℃@(Tj) 1 10uA 2.5V~20V 250mV@(250mA) 400mA 40V 70dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCV4276BDSADJR4G Specifications
NCV4276BDSADJR4G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | D2PAK-5 | |
| Power Supply Rejection Ratio (PSRR) | 70dB@(100Hz) | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| standby current | 10uA | |
| Voltage - Supply | 40V | |
| Output Type | Adjustable | |
| Output Current | 400mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Reverse polarity voltage protection | |
| Output Voltage | 2.5V~20V | |
| Voltage Dropout | 250mV@(250mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV4276BDSADJR4G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCV4276BDSADJR4G Documents
NCV4276BDSADJR4G datasheets or manufacturer documentation.
Datasheet: NCV4276BDSADJR4G Datasheet (PDF)
NCV4276BDSADJR4G Schematic Symbol & PCB Footprint
The NCV4276BDSADJR4G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.