
* Images are for reference only
NCV4275ADS50R4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCV4275ADS50R4G
- JLCPCB Part #
- C54502
- Package
- D2PAK-5
- Description
- -40℃~+150℃@(Tj) 1 200uA 42V 450mA 500mV@(300mA) 5V 60dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$1.7656
10+
$1.5047
30+
$1.3613
100+
$1.1986
500+
$1.1277
800+
$1.0955
Related Products
Welcome back, may I help you?