Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. NCV380HMUAJAATBG
NCV380HMUAJAATBG - 1
NCV380HMUAJAATBG - 2
NCV380HMUAJAATBG - 3
Extended1/3
* Images are for reference only
NCV380HMUAJAATBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV380HMUAJAATBG
JLCPCB Part #
C146723
Package
UDFN-6-EP(2x2)
Description
-40℃~+125℃ 2.1uA 2.5V~5.5V Not supported 可编程充电电流、软启动、欠压锁定、Overcurrent Protection、反向电流阻断、过压保护 UDFN-6-EP(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
Manufactureronsemi
PackageUDFN-6-EP(2x2)
Supply Current (Iq)2.1uA
Operating Temperature-40℃~+125℃
Voltage - Supply2.5V~5.5V
Battery Temperature DetectionNot supported
FeaturesProgrammable charging current、Soft-start、Under-voltage lockout、Overcurrent Protection、Reverse current blocking、Overvoltage protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. NCV380HMUAJAATBG
NCV380HMUAJAATBG

* Images are for reference only

NCV380HMUAJAATBG

Extended
Manufacturer

onsemi

MFR.Part #
NCV380HMUAJAATBG
JLCPCB Part #
C146723
Package
UDFN-6-EP(2x2)
Description
-40℃~+125℃ 2.1uA 2.5V~5.5V Not supported 可编程充电电流、软启动、欠压锁定、Overcurrent Protection、反向电流阻断、过压保护 UDFN-6-EP(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV380HMUAJAATBG

* Images are for reference only

NCV380HMUAJAATBG
Extended
Manufacturer

onsemi

MFR.Part #
NCV380HMUAJAATBG
JLCPCB Part #
C146723
Package
UDFN-6-EP(2x2)
Description
-40℃~+125℃ 2.1uA 2.5V~5.5V Not supported 可编程充电电流、软启动、欠压锁定、Overcurrent Protection、反向电流阻断、过压保护 UDFN-6-EP(2x2) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV380HMUAJAATBG Specifications

NCV380HMUAJAATBG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
Manufactureronsemi
PackageUDFN-6-EP(2x2)
Supply Current (Iq)2.1uA
Operating Temperature-40℃~+125℃
Voltage - Supply2.5V~5.5V
Battery Temperature DetectionNot supported
FeaturesProgrammable charging current、Soft-start、Under-voltage lockout、Overcurrent Protection、Reverse current blocking、Overvoltage protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV380HMUAJAATBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV380HMUAJAATBG Documents

NCV380HMUAJAATBG datasheets or manufacturer documentation.

Datasheet: NCV380HMUAJAATBG Datasheet (PDF)

NCV380HMUAJAATBG Schematic Symbol & PCB Footprint

The NCV380HMUAJAATBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.