
* Images are for reference only
NCP59302DSADJR4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP59302DSADJR4G
- JLCPCB Part #
- C462918
- Package
- D2PAK-5
- Description
- -40℃~+125℃@(Tj) 1 1.24V~13V 13.5V 3A 500mV@(3A) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$2.4277
10+
$2.3714
30+
$2.3327
100+
$2.2957
Welcome back, may I help you?