NCP59301DS33R4G - 1
NCP59301DS33R4G - 2
NCP59301DS33R4G - 3
Extended1/3
* Images are for reference only
NCP59301DS33R4G
Attributes
Value
Manufacturer
MFR.Part #
NCP59301DS33R4G
JLCPCB Part #
C603759
Package
D2PAK-5
Description
-40℃~+125℃ 1 13.5V 3.3V 3A 500mV@(3A) Fixed Over Current Protection、Over Temperature Protection、Enable Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageD2PAK-5
Operating Temperature-40℃~+125℃
Output TypeFixed
Voltage - Supply13.5V
Output Current3A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Operating status indication、Reverse-polarity current protection
Output Voltage3.3V
Voltage Dropout500mV@(3A)
Number of Outputs1