


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | - | |
| Operating Temperature | -20℃~+60℃ | |
| Length | 40mm | |
| Voltage - Supply | 5V | |
| Features | Integrated signal conditioning、Adjustable gain control | |
| Current - Supply | 60mA | |
| Width | 15mm | |
| Interface | USB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCM-USB-E03DV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | - | |
| Operating Temperature | -20℃~+60℃ | |
| Length | 40mm | |
| Voltage - Supply | 5V | |
| Features | Integrated signal conditioning、Adjustable gain control | |
| Current - Supply | 60mA | |
| Width | 15mm | |
| Interface | USB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCM-USB-E03DV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCM-USB-E03DV datasheets or manufacturer documentation.
The NCM-USB-E03DV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.